STMicroelectronics, Brushless Motor Driver IC 72-Pin, QFN
- RS Stock No.:
- 229-2099
- Mfr. Part No.:
- STSPIN32F0251QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2099
- Mfr. Part No.:
- STSPIN32F0251QTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Output Current | 25mA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 800kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | STSPIN32F0251 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Supply Current | 744μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 72 | ||
Output Current 25mA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 800kHz | ||
Maximum Operating Temperature 150°C | ||
Series STSPIN32F0251 | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Length 10.1mm | ||
Supply Current 744μA | ||
Automotive Standard No | ||
The STMicroelectronics STSPIN32F0251 is the advanced 250 V three-phase BLDC controller with embedded STM32 MCU.The integrated MCU allows performing FOC, 6-step sensor less and other advanced driving algorithm including the speed control loop. It has WR and RD protection for embedded flash memory to prevent unwanted writing and reading, and it can be put in standby mode to reduce the power consumption.
High voltage rail up to 250 V
Up to 48 MHz clock frequency
4-kByte SRAM with HW parity
32-kByte Flash memory with option bytes
6 general-purpose timers
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947











