ifm electronic Ethylene Propylene Diene Monomer Gasket Gasket, 11.6 mm ID, 16.5 mm OD
- RS Stock No.:
- 190-937
- Mfr. Part No.:
- E30442
- Brand:
- ifm electronic
Subtotal (1 pack of 10 units)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.83 | $2.383 |
*price indicative
- RS Stock No.:
- 190-937
- Mfr. Part No.:
- E30442
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 11.6mm | |
| Outside Diameter | 16.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | DIN 3869 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 11.6mm | ||
Outside Diameter 16.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals DIN 3869 | ||
- COO (Country of Origin):
- GB
The Ifm electronic Gasket is expertly designed for precision applications requiring reliability and durability. Crafted from high quality EPDM material, it ensures excellent resistance to various environmental factors, making it an ideal choice for units with a G 1/4 A process connection. Its lightweight construction, along with a compact design, guarantees effortless installation while maintaining optimum performance in diverse operating conditions. With an impressive ambient temperature range of 40 to 130 degrees Celsius, this seal ring excels in both extreme heat and icy environments. It is particularly suited for various industrial applications requiring adherence to strict standards, affirming its position in the market as a dependable solution for gasket needs.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
- RS Stock No. 0188843
- Mfr. Part No. E30451
1 Pack of 10
$36.42
- RS Stock No. 2198815
- Mfr. Part No. IMT36153
Each (In a Pack of 100)
$0.827
- RS Stock No. 0688447
- Mfr. Part No. MAXIFLEX CRIR DN80 PN 10/40 DIN 316L-316L/G-316L
1 Pack of 10
$186.99
- RS Stock No. 2198813
- Mfr. Part No. IMT36151
Each (In a Pack of 100)
$0.864
Related links
- ifm electronic Fluorelastomer Gasket 16.5 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Gasket
- ifm electronic Ethylene Propylene Diene Monomer Gasket 23.9 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 9.5 mm ID Blue, 25 m
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 9.5 mm ID Black, 25 m
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 16.5 mm OD












