ifm electronic Fluorelastomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD
- RS Stock No.:
- 190-900
- Mfr. Part No.:
- E40239
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$27.32
(exc. GST)
$30.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.32 | $13.66 |
*price indicative
- RS Stock No.:
- 190-900
- Mfr. Part No.:
- E40239
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 47.22mm | |
| Outside Diameter | 54.28mm | |
| Thickness | 3.53mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 47.22mm | ||
Outside Diameter 54.28mm | ||
Thickness 3.53mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring is a high quality sealing solution designed for effective performance in various mechanical applications. Crafted from FKM material, this O ring combines durability and flexibility, making it ideal for ensuring leak proof seals even under varying pressure and temperature conditions. With precise dimensions, including an inside diameter of 47.22 mm and an external diameter of 54.28 mm, this product guarantees a perfect fit for standard applications. Weighing in at just 8.9 grams, it is lightweight yet robust enough to withstand demanding environments. Supplied in convenient packs of two, this O ring delivers not just reliability but also value, making it an essential component for any engineering or maintenance task. Experience the assurance of quality and performance that this O ring brings to your projects.
Reliable axial and radial sealing
Sealed even at very high system pressure
Related links
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring 54.28 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 54.28 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54.28 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 54.28 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 54.28 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 9.5 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 32 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 23.96 mm OD
