ifm electronic Fluorelastomer O-Ring O-Ring, 24 mm ID, 28 mm OD

Subtotal (1 pack of 5 units)*

$58.78

(exc. GST)

$64.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$58.78$11.756

*price indicative

RS Stock No.:
190-911
Mfr. Part No.:
E30053
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

24mm

Outside Diameter

28mm

Colour

Black

Standards/Approvals

5 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic O ring is a precision engineered sealing solution designed for optimal performance in various mechanical applications. With its robust design and high quality FKM material, this O ring excels in providing effective sealing and resistance against aggressive media. Its compact size enables compatibility with various assemblies where space is a constraint, ensuring reliability and durability. The O ring is thoughtfully packaged in quantities of five, making it convenient for both individual and bulk use, catering to the needs of professionals who demand high standards. Whether you are in manufacturing or maintenance, this component is a fundamental part of achieving efficient operations and long lasting performance.

Reliable axial and radial sealing

Sealed even at very high system pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy