ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 28 mm OD

Subtotal (1 pack of 5 units)*

$54.34

(exc. GST)

$59.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$54.34$10.868

*price indicative

RS Stock No.:
190-916
Mfr. Part No.:
E30054
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

24mm

Outside Diameter

28mm

Colour

Black

Standards/Approvals

EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
IT
The Ifm electronic O ring is designed for optimal sealing performance in a range of mechanical applications. Crafted from high quality EPDM material, this durable component ensures reliability under various conditions. It boasts an internal diameter of 24mm and an external diameter of 28mm, making it an ideal fit for numerous standardised sizing requirements. With a lightweight design of just 3 grams, it’s easy to handle and install. Each pack contains 5 pieces, providing ample supply for your needs. Suitable for professionals seeking efficient and effective sealing solutions, this O ring exemplifies the perfect balance of functionality and quality. Its noteworthy characteristics allow it to withstand temperature variances and resist wear, making it a staple item for both everyday repairs and complex installations.

Reliable axial and radial sealing

Sealed even at very high system pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy