ifm electronic Fluorelastomer O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- RS Stock No.:
- 190-898
- Mfr. Part No.:
- E43326
- Brand:
- ifm electronic
Subtotal (1 pack of 5 units)*
$40.08
(exc. GST)
$44.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.08 | $8.016 |
*price indicative
- RS Stock No.:
- 190-898
- Mfr. Part No.:
- E43326
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 18.72mm | |
| Outside Diameter | 23.96mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 18.72mm | ||
Outside Diameter 23.96mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring is an essential component designed for sealing applications, ensuring a reliable barrier against leakage. Crafted with precision, this O ring measures 18.72 mm in inside diameter and 23.96 mm in external diameter, providing the perfect fit for various mechanical systems. Constructed from high quality FKM material, it guarantees excellent resistance against chemicals and extreme temperatures, making it suitable for a wide range of industrial applications. The O ring's lightweight profile, at just 5.7 grams, does not compromise on durability, ensuring long lasting performance. Packaged in convenient quantities of five, this product meets the demands of both DIY enthusiasts and professional engineers alike. With a focus on performance and reliability, this O ring is a must have for efficient mechanical operations.
Reliable axial and radial sealing
Sealed even at very high system pressure
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 23.96 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 23.96 mm OD
- RS PRO FEP O-Ring O-Ring 23.96 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 23.96 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 9.5 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 32 mm OD
- RS PRO Nitrile O-Ring O-Ring 23.96 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 54.28 mm OD
