ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD

Subtotal (1 pack of 2 units)*

$27.32

(exc. GST)

$30.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$27.32$13.66

*price indicative

RS Stock No.:
191-079
Mfr. Part No.:
E40453
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

47.22mm

Outside Diameter

54.28mm

Colour

Black

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

COO (Country of Origin):
DE
The Ifm electronic O ring is essential for ensuring a reliable seal in various applications, providing not only durability but also exceptional performance. Constructed from high quality EPDM material, this O ring boasts impressive resilience, making it suitable for demanding environments. With a precision design that accommodates a range of specifications, it is ideal for mechanical assemblies requiring a dependable sealing solution. The product comes in a convenient pack of two, allowing for immediate use or stockpiling for future needs. Its lightweight nature combined with a perfect fit ensures effortless installation and maintenance. Tailored for professionals, this product reflects innovation and quality from the renowned brand, guaranteeing long lasting effectiveness in every application.

Reliable axial and radial sealing

Sealed even at very high system pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy