ABB Fuse Switch Disconnector, 3-Pole, 32 A
- RS Stock No.:
- 707-6152
- Mfr. Part No.:
- 2CSM204753R1801 E 93/32
- Brand:
- ABB
Subtotal (1 unit)*
$75.67
(exc. GST)
$83.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.67 |
*price indicative
- RS Stock No.:
- 707-6152
- Mfr. Part No.:
- 2CSM204753R1801 E 93/32
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Series | E90 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Mechanical Fuse Size | 10 x 38 mm | |
| Fuse Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, IEC 60269-3, IEC 60947-3, UL94 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Series E90 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Mechanical Fuse Size 10 x 38 mm | ||
Fuse Current 32A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, IEC 60269-3, IEC 60947-3, UL94 | ||
ABB Fused Switch Disconnector, 690V AC/DC Rated Voltage, DIN Rail Mount - E 90 Series - 2CSM204753R1801
Choose this fused switch disconnector from ABB to shut off your electrical circuit when there's a problem. It includes a switch to manually cut off a circuit when you're doing maintenance, as well as a fuse that automatically breaks power supply in the event of a short circuit or overvoltage. The housing is made from flame-retardant thermoplastic, so there's no risk of it catching alight in the event of a fire. This material also resists corrosion, which makes it suitable for use in humid conditions. The silver-plated copper contact tips ensure optimal electrical flow under normal conditions.
Features & Benefits
• IP20-rated housing that's protected against human touch and objects larger than 12mm
• Broad operating temperature range of -5°C to +40°C, for safe use in demanding settings
• Compact dimensions of 85 (H) x 53 (W) x 64mm for maximum packing efficiency in your control cabinet
Applications
• Printing industry
• Medical and pharmaceutical manufacturing
• Testing facilities and laboratories
What material are this unit's terminals made from?
This switch disconnector has galvanised steel terminals that are designed to withstand the demands of regular use in harsh industrial operating conditions.