ABB Fuse Switch Disconnector, 2-Pole, 32 A
- RS Stock No.:
- 707-6158
- Mfr. Part No.:
- 2CSM200883R1801 E 92/32
- Brand:
- ABB
Subtotal (1 unit)*
$41.31
(exc. GST)
$45.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.31 |
*price indicative
- RS Stock No.:
- 707-6158
- Mfr. Part No.:
- 2CSM200883R1801 E 92/32
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 1 | |
| IP Rating | IP20 | |
| Series | E90 | |
| Minimum Operating Temperature | -5°C | |
| Mechanical Fuse Size | 10 x 38 mm | |
| Fuse Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60269-3, IEC 60947-3, UL94, IEC 60269-1, IEC 60269-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 1 | ||
IP Rating IP20 | ||
Series E90 | ||
Minimum Operating Temperature -5°C | ||
Mechanical Fuse Size 10 x 38 mm | ||
Fuse Current 32A | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60269-3, IEC 60947-3, UL94, IEC 60269-1, IEC 60269-2 | ||
ABB Fuse Switch Disconnector, 32A Maximum Current, 10 x 38mm Mechanical Fuse - E 90 Series - 2CSM200883R1801
Bring out the big guns to protect your machinery with this fuse switch disconnector from ABB. Featuring a double-pole configuration, it's designed to disconnect machinery from the power supply during maintenance or routine operation. The safety of your operation is further safeguarded by an integrated fuse, which provides overcurrent protection. Installation is fast, as it mounts onto a DIN rail. To prevent unwanted access and keep workers safe while carrying out maintenance, you have the option of mounting it in a sealed enclosure or padlocking it.
Features & Benefits
• Silver-plated contacts deliver high conductivity for reliable operation
• Casing is made of self-extinguishing thermoplastic for fire safety
• 32A maximum current rating ensures compatibility with a broad range of electrical equipment
Applications
• Manufacturing facilities
• Industrial automation
• Engineering plants
When are fuse switch disconnectors needed?
Devices like this one are generally used when you need to cut power to a machine, or sequence of machines and circuits, and then switch it back on. For example, during routine inspections or a machine recalibration. A fuse switch disconnector makes this process simple and safe.
- RS Stock No. 7076177
- Mfr. Part No. 2CSM204703R1801 E 92/32 PV
Each
$61.57
- RS Stock No. 7076155
- Mfr. Part No. 2CSM200893R1801 E 91N/32
Each
$41.62
- RS Stock No. 7076164
- Mfr. Part No. 2CSM204723R1801 E 94/32
Each
$90.29
- RS Stock No. 7076168
- Mfr. Part No. 2CSM204713R1801 E 91/32 PV
Each
$34.44









