ABB Fuse Switch Disconnector, 4-Pole, 32 A, 32A

Subtotal (1 unit)*

$496.12

(exc. GST)

$545.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.12

*price indicative

RS Stock No.:
259-9792
Mfr. Part No.:
1SCA115956R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V

Terminal Type

Screw

Switching Current

32A

Series

1SCA11

Mechanical Fuse Size

A2-A3

Switching Power

22kW

Fuse Current

32A

Auxiliary Contacts Available

No

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB side operated switch fuse has 4-poles. It has 7.5 W power loss per pole at rated operating conditions.

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy