EICHOFF Switch Disconnector & Isolator, 16A

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.58

(exc. GST)

$28.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$25.58-
250 +$24.922%

*price indicative

RS Stock No.:
398-5257
Mfr. Part No.:
AAE003-251/029
Brand:
EICHOFF
Find similar products by selecting one or more attributes.
Select all

Brand

EICHOFF

Product Type

Switch Disconnector & Isolator

Mount Type

Panel Mount

Switching Voltage

230V ac

Switching Current

16A

Series

32 60-20-01/01

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
DE

No-Volt Release Switch Modules


Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A

Prevents re-start of machinery or equipment in unsafe condition

Extra contact versions permit remote tripping

Panel mount, cutout size (45.2x21.7mm)

Protection kits available, snap-in pushbutton comes complete with protection kit

Double pole isolation

Back boot (square version) gives additional protection

Complete mains unit ideal for workbench installation

IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Note

Please note RS Stock Number 398-5279 comes equipped with an extra contact.

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

  • RS Stock No. 2548924
  • Mfr. Part No. PVP1622
Each
$154.54
  • RS Stock No. 2881503
  • Mfr. Part No. LV480819
Each
$28.76
  • RS Stock No. 2548887
  • Mfr. Part No. EDKP252
Each
$60.88
  • RS Stock No. 2548871
  • Mfr. Part No. EDDKG323N
Each
$187.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy