- RS Stock No.:
- 224-2431
- Mfr. Part No.:
- 38993380
- Brand:
- Socomec
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$331.81
(exc. GST)
$364.99
(inc. GST)
Units | Per unit |
1 + | $331.81 |
- RS Stock No.:
- 224-2431
- Mfr. Part No.:
- 38993380
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec 3899 series is the electronic fuse monitoring device. This fuse monitoring device have 3 Led and the fuse monitoring device (FMD) detects the worked fuse and provides a signal via a relay.
The FMD can be DIN rail or back plate mounted close to the Fuserbloc
Directly mounted on the FUSERBLOC
Directly mounted on the FUSERBLOC
Specifications
Attribute | Value |
---|---|
Maximum Current | 400A |
Series | 3899 |
Related links
- Socomec Fuse Switch Disconnector 200A Max Current
- Schneider Electric Fuse Switch Disconnectors
- Schneider Electric Fuse Switch Disconnector
- EICHOFF Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector
- Socomec Fuse Switch Disconnector
- Schneider Electric - Easy Series Fuse Switch Disconnector
- ABB Fuse Switch Disconnector