Schneider Electric Switch Disconnector & Isolator
- RS Stock No.:
- 288-1503
- Mfr. Part No.:
- LV480819
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.76
(exc. GST)
$31.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.76 |
*price indicative
- RS Stock No.:
- 288-1503
- Mfr. Part No.:
- LV480819
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| IP Rating | IP3X | |
| Series | FuPacT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
IP Rating IP3X | ||
Series FuPacT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Terminal shields accessory is designed to enhance the functionality of ISFT160 fuse-switch disconnectors. With IP3x degree of protection, this Terminal shield is a crucial component for ensuring the safety and reliability of your electrical system.
Part of the FuPacT range of products
Comes in a set of 2 for added convenience
Fixed mounting mode for secure installation
Compliant with Reach and RoHS regulations
Related links
- Schneider Electric Switch Disconnector & Isolator 125 A, 68.5A
- Schneider Electric Switch Disconnector & Isolator 100A
- Schneider Electric Switch Disconnector & Isolator 25 A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector & Isolator 160A
- Schneider Electric Switch Disconnector & Isolator 63 A, 41.5A
- Schneider Electric Switch Disconnector & Isolator 50 A
- Schneider Electric Switch Disconnector & Isolator 630A
