Schneider Electric Switch Disconnector, 3-Pole, 40A
- RS Stock No.:
- 288-7206
- Mfr. Part No.:
- GS2FG3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$748.39
(exc. GST)
$823.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.39 |
*price indicative
- RS Stock No.:
- 288-7206
- Mfr. Part No.:
- GS2FG3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Plate | |
| Switching Voltage | 400V | |
| Switching Current | 40A | |
| Series | TeSyS GS | |
| Mechanical Fuse Size | 14 x 51 mm | |
| Switching Power | 25kW | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Plate | ||
Switching Voltage 400V | ||
Switching Current 40A | ||
Series TeSyS GS | ||
Mechanical Fuse Size 14 x 51 mm | ||
Switching Power 25kW | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector fuse is designed to provide reliable protection for your electrical circuits. With features like a rated operational current of 50A at 440V and a short-circuit withstand of 10.6kA, this product ensures the safety and smooth operation of your electrical systems.
External left side operating handle for easy access
Tightening torque of 3.2 N.m for secure connections
Fire resistance up to 960°C for enhanced safety
Green Premium product with sustainable offer status
IP20 degree of protection for reliable operation
Related links
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 800A
- Schneider Electric Switch Disconnector 35 A, 21.8A
- Schneider Electric Switch Disconnector 630 A
