Schneider Electric Rotary Handle, 2-Pole
- RS Stock No.:
- 288-7201
- Mfr. Part No.:
- GS2AH140
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$131.91
(exc. GST)
$145.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.91 |
*price indicative
- RS Stock No.:
- 288-7201
- Mfr. Part No.:
- GS2AH140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TeSyS GS | |
| Standards/Approvals | RoHS, REACH, UL CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Series TeSyS GS | ||
Standards/Approvals RoHS, REACH, UL CSA | ||
- COO (Country of Origin):
- TN
The Schneider Electric External Rotary Handle is a high quality product designed for TeSys GS range compatibility. With a durable red handle and yellow front plate, this handle is suitable for switch rated currents ranging from 30A to 400A. It meets the NEMA 3R degree of protection standards and is a sustainable Green Premium product, making it ideal for environmentally conscious consumers.
Durable external frontal handle with red colour for easy identification
Two handle positions for convenience
Compliant with CSA and UL standards for added safety
Weighs only 0.24kg for lightweight handling
Sustainable Green Premium product with Reach and RoHS compliance
End of Life information available for circularity
Related links
- Schneider Electric Rotary Handle, 2-Pole
- Schneider Electric Rotary Handle Kit TeSyS GV Series Lockable Handle for Use with TeSys GV2
- Schneider Electric Rotary Handle TeSyS GV Series
- Schneider Electric Rotary Handle, TeSyS Vario Series
- Schneider Electric Rotary Handle for Distribution Switches
- Schneider Electric Rotary Handle for ComPacT NSXm new
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle, LS1D3 Series












