Schneider Electric Rotary Handle, 2-Pole

Subtotal (1 unit)*

$199.46

(exc. GST)

$219.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.46

*price indicative

RS Stock No.:
288-7204
Mfr. Part No.:
GS2AH240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

IP Rating

IP65

Series

TeSyS GS

Standards/Approvals

RoHS, REACH, UL CSA

COO (Country of Origin):
FR
The Schneider Electric External Rotary Handle is a durable and reliable accessory designed for TeSys GS circuit breakers. With a red handle and right side mounting, it offers ease of operation and IP65 protection, making it suitable for various industrial applications.

Rotary handle padlocking feature for secure usage

Red handle with yellow front plate for easy identification

Compliant with IEC standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy