Schneider Electric Rotary Handle, 2-Pole
- RS Stock No.:
- 288-7200
- Mfr. Part No.:
- GS2AH120
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.61
(exc. GST)
$132.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.61 |
*price indicative
- RS Stock No.:
- 288-7200
- Mfr. Part No.:
- GS2AH120
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TeSyS GS | |
| Standards/Approvals | RoHS, REACH, UL CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Series TeSyS GS | ||
Standards/Approvals RoHS, REACH, UL CSA | ||
- COO (Country of Origin):
- TN
The Schneider Electric External rotary handle with a red color, front mounting, and 2 positions I-O is a vital component for the TeSys GS range. It is designed for GS 30A Compact UL and offers a switch rated current of 30 A. The handle features padlocking and complies with UL and CSA standards, making it a reliable choice for your application needs.
Designed for use with TeSys GS range for optimum compatibility
Red handle with yellow front plate for easy identification
Switch rated current of 30 A ensures reliable performance
Padlocking feature for added security
Compliant with UL and CSA standards for quality assurance
Related links
- Schneider Electric Rotary Handle, 2-Pole
- Schneider Electric Rotary Handle Kit TeSyS GV Series Lockable Handle for Use with TeSys GV2
- Schneider Electric Rotary Handle TeSyS GV Series
- Schneider Electric Rotary Handle, TeSyS Vario Series
- Schneider Electric Rotary Handle for Distribution Switches
- Schneider Electric Rotary Handle for ComPacT NSXm new
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle, LS1D3 Series
