Schneider Electric Rotary Handle, 2-Pole

Subtotal (1 unit)*

$141.48

(exc. GST)

$155.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.48

*price indicative

RS Stock No.:
288-7202
Mfr. Part No.:
GS2AH235
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Rotary Handle

Enclosed/Not Enclosed

Enclosed

Mount Type

Side

IP Rating

IP55

Series

TeSyS GS

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FR
The Schneider Electric External rotary handle is designed for right side mounting with 2 positions IO. With an IP55 protection rating, this black handle is compatible with the TeSys GS range of 100 to 400A. It is lockable in the O position and suitable for switch rated currents ranging from 100A to 400A. The product is RoHS compliant and mercury free, making it an environmentally sustainable choice.

Compatible with TeSys GS range of 100 to 400A

Lockable in O position for safety

IP55 protection rating for durability

RoHS compliant and mercury free for sustainability

Switch rated currents from 100A to 400A for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy