Legrand Switch Disconnector, 2 Pole
- RS Stock No.:
- 266-3062
- Mfr. Part No.:
- 0 058 28
- Brand:
- Legrand
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$342.10
(exc. GST)
$376.31
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $342.10 | $68.42 |
*price indicative
- RS Stock No.:
- 266-3062
- Mfr. Part No.:
- 0 058 28
- Brand:
- Legrand
- COO (Country of Origin):
- TR
Related links
- Legrand Switch Disconnector, 3 Pole
- Legrand Switch Disconnector, 2 Pole, 63A Max Current
- Legrand Switch Disconnector, 1 Pole
- Legrand Fuse Switch Disconnector, SP + N Pole, 10A Max Current
- ABB Fuse Switch Disconnector, 2 Pole, 800A Fuse Current
- Craig & Derricott Switch Disconnector, 2 Pole, 25A Max Current
- Craig & Derricott Switch Disconnector, 2 Pole, 40A Max Current
- ABB Fuse Switch Disconnector, 2 Pole, 63A Fuse Current