Legrand Switch Disconnector, 2-Pole, 63A
- RS Stock No.:
- 266-1383
- Mfr. Part No.:
- 414282
- Brand:
- Legrand
Subtotal (1 unit)*
$686.13
(exc. GST)
$754.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.13 |
*price indicative
- RS Stock No.:
- 266-1383
- Mfr. Part No.:
- 414282
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Switching Current | 63A | |
| Series | 414282 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Switching Current 63A | ||
Series 414282 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand inter-disconnect or for the control of electrical circuits supplied with direct current, suitable for photovoltaic applications, its double breaking on each of the polarities by self-cleaning snap-in and snap-out contacts.
IP2X protection class
Red actuator color
Fixed installation technique for built-in device
Related links
- ABB Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 63A
- Schneider Electric Switch Disconnector & Isolator 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Legrand Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- ABB Switch Disconnector, 2-Pole
