ABB Switch Disconnector, 2 Pole, 80A Max Current
- RS Stock No.:
- 259-9675
- Mfr. Part No.:
- 1SCA022865R4630
- Brand:
- ABB
Price Each**
$66.98
(exc. GST)
$73.68
(inc. GST)
On back order for despatch 03/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $66.98 |
**price indicative
Related links
- ABB Switch Disconnector 1600A Max Current, 1.6kA Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Switch Disconnector 80A Max Current, 80A Fuse Current