Legrand Switch Disconnector, 3-Pole
- RS Stock No.:
- 266-3064
- Mfr. Part No.:
- 0 058 38
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 box of 3 units)*
$347.04
(exc. GST)
$381.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $347.04 | $115.68 |
*price indicative
- RS Stock No.:
- 266-3064
- Mfr. Part No.:
- 0 058 38
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Series | 0 058 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Series 0 058 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Legrand three pole disconnector circuit breaker for industrial cylindrical cartridge type am or gag ensures the breaking and protection of electrical circuits.
Delivered without cartridge
10x38mm, 500V AC
DIN rail mounting
