Legrand Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 266-0300
- Mfr. Part No.:
- 0 266 33
- Brand:
- Legrand
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,712.11
(exc. GST)
$1,883.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,712.11 |
- RS Stock No.:
- 266-0300
- Mfr. Part No.:
- 0 266 33
- Brand:
- Legrand
Related links
- Legrand Switch Disconnector, 3 Pole, 12A Max Current
- Legrand Switch Disconnector, 4 Pole, 63A Max Current
- Legrand Switch Disconnector, 4 Pole, 32A Max Current
- Legrand Switch Disconnector, 4 Pole, 12A Max Current
- Siemens Switch Disconnector, 3 Pole, 250A Max Current
- Siemens Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- Legrand Switch Disconnector, 32A Max Current
- Socomec Fuse Switch Disconnector, 3 Pole, 250A Max Current