ABB Switch Disconnector, 4-Pole, 400 A, 400A

Subtotal (1 unit)*

$1,598.67

(exc. GST)

$1,758.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,598.67

*price indicative

RS Stock No.:
259-9663
Mfr. Part No.:
1SCA022860R1940
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

400A

Terminal Type

Lug Terminal

Series

1SCA02

IP Rating

IP00

Fuse Current

400A

Switching Power

10W

Standards/Approvals

EU Directive 2011/65/EU, IEC 60947-1, IEC 60947-3

COO (Country of Origin):
FI
The ABB side operated switch-diconnector has 4 poles.

Lug terminals

Base mounted

  • RS Stock No. 2589630
  • Mfr. Part No. 1SCA022727R5320
Each
$1,222.17
  • RS Stock No. 2589631
  • Mfr. Part No. 1SCA022727R8000
Each
$1,082.20
  • RS Stock No. 2599654
  • Mfr. Part No. 1SCA022847R2950
Each
$10,946.83
  • RS Stock No. 2599664
  • Mfr. Part No. 1SCA022860R2080
Each
$1,818.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy