ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A
- RS Stock No.:
- 259-9657
- Mfr. Part No.:
- 1SCA022854R3050
- Brand:
- ABB
Subtotal (1 unit)*
$2,602.68
(exc. GST)
$2,862.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,602.68 |
*price indicative
- RS Stock No.:
- 259-9657
- Mfr. Part No.:
- 1SCA022854R3050
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 200A | |
| Series | 1SCA02 | |
| Fuse Current | 200A | |
| Switching Power | 60kW | |
| Mechanical Fuse Size | B1-B2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 200A | ||
Series 1SCA02 | ||
Fuse Current 200A | ||
Switching Power 60kW | ||
Mechanical Fuse Size B1-B2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 17 W power loss per pole at rated operating conditions. It includes handle and shaft.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A
- Socomec Fuse Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 200 A, 200A
- Siemens Switch Disconnector 200 A, 200A