ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A
- RS Stock No.:
- 235-2010
- Mfr. Part No.:
- 1SCA022820R9150
- Brand:
- ABB
Subtotal (1 unit)*
$1,214.21
(exc. GST)
$1,335.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,214.21 |
*price indicative
- RS Stock No.:
- 235-2010
- Mfr. Part No.:
- 1SCA022820R9150
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 200A | |
| Terminal Type | Lug Terminal | |
| Series | OS | |
| Mechanical Fuse Size | 0 | |
| Fuse Current | 200A | |
| Switching Power | 200kW | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CE, DNV GL, EAC, IEC 60947-3, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 200A | ||
Terminal Type Lug Terminal | ||
Series OS | ||
Mechanical Fuse Size 0 | ||
Fuse Current 200A | ||
Switching Power 200kW | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CE, DNV GL, EAC, IEC 60947-3, REACH, RoHS | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and 00 fuse size.
Safe maintenance and operation
Modular design
Related links
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- Socomec Fuse Switch Disconnector 200 A, 200A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 200 A, 200A
- Siemens Switch Disconnector 200 A, 200A