ABB Fuse Switch Disconnector, 4-Pole, 200 A, 200A
- RS Stock No.:
- 235-2133
- Mfr. Part No.:
- 1SCA022871R1700
- Brand:
- ABB
Subtotal (1 unit)*
$1,644.67
(exc. GST)
$1,809.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,644.67 |
*price indicative
- RS Stock No.:
- 235-2133
- Mfr. Part No.:
- 1SCA022871R1700
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base | |
| Switching Current | 200A | |
| Series | 1SCA | |
| Mechanical Fuse Size | 0 | |
| Fuse Current | 200A | |
| Standards/Approvals | CCC, CE, IEC 60947-3, EAC, REACH, DNV GL, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base | ||
Switching Current 200A | ||
Series 1SCA | ||
Mechanical Fuse Size 0 | ||
Fuse Current 200A | ||
Standards/Approvals CCC, CE, IEC 60947-3, EAC, REACH, DNV GL, RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)
Related links
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A
- Eaton Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 315A
- Socomec Fuse Switch Disconnector 200 A, 200A