ABB Switch Disconnector, 3-Pole, 250 A
- RS Stock No.:
- 259-9649
- Mfr. Part No.:
- 1SCA022845R8370
- Brand:
- ABB
Subtotal (1 unit)*
$7,768.59
(exc. GST)
$8,545.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,768.59 |
*price indicative
- RS Stock No.:
- 259-9649
- Mfr. Part No.:
- 1SCA022845R8370
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| IP Rating | IP20 | |
| Series | 1SCA02 | |
| Fuse Current | 250A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
IP Rating IP20 | ||
Series 1SCA02 | ||
Fuse Current 250A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB motorized C/O switch includes a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. It also include a storage clip for the handle and spare fuses.
Front operated
Base mounting