ABB Fuse Switch Disconnector, 3-Pole, 250 A
- RS Stock No.:
- 235-2136
- Mfr. Part No.:
- 1SCA022871R2260 OS250DS30K
- Brand:
- ABB
Subtotal (1 unit)*
$1,938.69
(exc. GST)
$2,132.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,938.69 |
*price indicative
- RS Stock No.:
- 235-2136
- Mfr. Part No.:
- 1SCA022871R2260 OS250DS30K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| Series | 1SCA | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | 0-1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base | ||
Series 1SCA | ||
Fuse Current 250A | ||
Mechanical Fuse Size 0-1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and 0,1 fuse size.
Safe maintenance and operation
Modular design
- RS Stock No. 2352176
- Mfr. Part No. 1SCA102168R1001
Each
$1,603.57
- RS Stock No. 2352135
- Mfr. Part No. 1SCA022871R2180 OS250DS30
Each
$1,551.04
- RS Stock No. 2352074
- Mfr. Part No. 1SCA022860R4450
Each
$1,874.34
- RS Stock No. 2504258
- Mfr. Part No. 1SEP620011R3000
Each
$491.48











