- RS Stock No.:
- 247-1825
- Mfr. Part No.:
- 33492
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6,763.58
(exc. GST)
$7,439.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,763.58 |
- RS Stock No.:
- 247-1825
- Mfr. Part No.:
- 33492
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric ComPact NS switch disconnector has four pole configuration. It has rated operational voltage 690 V and fixed mounting type.
Network frequency 50-60 Hz
Control type toggle
Control type toggle
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 800A |
Enclosed/Not Enclosed | Enclosed |
Range | Compact |
Related links
- Schneider Electric Switch Disconnector, 4 Pole, 800A Max Current
- Schneider Electric Switch Disconnector, 3 Pole, 800A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 800A Max Current
- ABB Switch Disconnector, 4 Pole, 800A Max Current, 800A Fuse Current
- Socomec Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A...
- Siemens Fuse Switch Disconnector, 4 Pole, 800A Max Current
- Siemens Fuse Switch Disconnector, 4 Pole, 800A Max Current, 77...