Schneider Electric Switch Disconnector, 4-Pole, 1.6kA
- RS Stock No.:
- 247-1804
- Mfr. Part No.:
- 33439
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,002.48
(exc. GST)
$13,202.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,002.48 |
*price indicative
- RS Stock No.:
- 247-1804
- Mfr. Part No.:
- 33439
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 1.6kA | |
| Series | Compact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 1.6kA | ||
Series Compact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric ComPact NS switch disconnector has four pole configuration. It has rated operational voltage 690 V and toggle control type.
Height 327 mm
Width 280 mm
Depth 147 mm
Related links
- Schneider Electric Switch Disconnector 1600A
- Schneider Electric Fuse Switch Disconnector 1600A
- Schneider Electric Switch Disconnector 1600A
- Eaton Switch Disconnector 1600A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 500 A, 500A
- Schneider Electric Switch Disconnector, 4 Pole
