Siemens Switch Disconnector, 3-Pole, 25 A
- RS Stock No.:
- 243-4239
- Mfr. Part No.:
- 3LD2164-1TB51-0AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$141.53
(exc. GST)
$155.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.53 |
*price indicative
- RS Stock No.:
- 243-4239
- Mfr. Part No.:
- 3LD2164-1TB51-0AB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | 3LD5 | |
| Fuse Current | 25A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Series 3LD5 | ||
Fuse Current 25A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 25 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
UL and EAC approval
