Siemens Switch Disconnector, 4-Pole, 25 A, 25A

Subtotal (1 unit)*

$158.02

(exc. GST)

$173.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.02

*price indicative

RS Stock No.:
225-8445
Mfr. Part No.:
3LD2164-1TC51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

690V

Terminal Type

Box

Switching Current

25A

Series

SENTRON

IP Rating

IP65

Mechanical Fuse Size

RK5

Minimum Operating Temperature

-25°C

Switching Power

9.5kW

Fuse Current

25A

Maximum Operating Temperature

55°C

Standards/Approvals

VDE, CCC, CE, CSA, EAC, EN, IEC, RoHS, UL

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Siemens switch disconnector comes with a short rotary knob.

It has IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy