Siemens Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 243-4238
- Mfr. Part No.:
- 3LD2164-1GS51
- Brand:
- Siemens
Subtotal (1 unit)*
$146.80
(exc. GST)
$161.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.80 |
*price indicative
- RS Stock No.:
- 243-4238
- Mfr. Part No.:
- 3LD2164-1GS51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 25A | |
| Fuse Current Rating | 25A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | 2NO | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
| Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 25A | ||
Fuse Current Rating 25A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration 2NO | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 25 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Related links
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
