Subtotal (1 unit)*
$158.32
(exc. GST)
$174.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.32 |
*price indicative
- RS Stock No.:
- 243-4233
- Mfr. Part No.:
- 3LD2122-1TL13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | SENTRON | |
| Mechanical Fuse Size | RK5 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Series SENTRON | ||
Mechanical Fuse Size RK5 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD series switch disconnector has 4-pole configuration with current rating of 25 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection











