Siemens Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$158.32

(exc. GST)

$174.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.32

*price indicative

RS Stock No.:
243-4232
Mfr. Part No.:
3LD2122-1TL11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

IP Rating

IP65

Series

SENTRON

Mechanical Fuse Size

RK5

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SENTRON 3LD series switch disconnector has 4-pole configuration with current rating of 25 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C

IP65 Degree of protection

  • RS Stock No. 2434219
  • Mfr. Part No. 3LD2003-2EP51
Each
$139.90
  • RS Stock No. 2434227
  • Mfr. Part No. 3LD2103-2EP53
Each
$387.24
  • RS Stock No. 2434249
  • Mfr. Part No. 3LD2217-1TL11
Each
$514.55
  • RS Stock No. 2434298
  • Mfr. Part No. 3LD2565-2TC53-0AC4
Each
$312.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy