- RS Stock No.:
- 225-8578
- Mfr. Part No.:
- 3LD3250-1TL13
- Brand:
- Siemens
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$481.10
(exc. GST)
$529.21
(inc. GST)
Units | Per unit |
1 + | $481.10 |
- RS Stock No.:
- 225-8578
- Mfr. Part No.:
- 3LD3250-1TL13
- Brand:
- Siemens
Related links
- Socomec Fuse Switch Disconnector 32A Max Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Craig & Derricott Switch Disconnector 32A Max Current
- Siemens Fuse Switch Disconnector 32A Max Current
- Siemens Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current