ABB Fuse Switch Disconnector, 4-Pole, 200 A, 200A
- RS Stock No.:
- 235-2175
- Mfr. Part No.:
- 1SCA102130R1001
- Brand:
- ABB
Subtotal (1 unit)*
$2,335.01
(exc. GST)
$2,568.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,335.01 |
*price indicative
- RS Stock No.:
- 235-2175
- Mfr. Part No.:
- 1SCA102130R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 200A | |
| Series | 1SCA | |
| Switching Power | 200kW | |
| Mechanical Fuse Size | B1-B2 | |
| Fuse Current | 200A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 200A | ||
Series 1SCA | ||
Switching Power 200kW | ||
Mechanical Fuse Size B1-B2 | ||
Fuse Current 200A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB switch fuses has 4 pole and B1-B2 fuse size. It has base mounting style.
Front operated
Base mounted
Related links
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- Eaton Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A