- RS Stock No.:
- 235-1956
- Mfr. Part No.:
- 1SCA022763R6280
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,689.46
(exc. GST)
$1,858.41
(inc. GST)
Units | Per unit |
1 + | $1,689.46 |
- RS Stock No.:
- 235-1956
- Mfr. Part No.:
- 1SCA022763R6280
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 25 mm.
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size B1-B3
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size B1-B3
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Fuse Current Rating | 250A |
Mechanical Fuse Size | B1-B4 |
Voltage Rating | 500V |
Related links
- Schneider Electric Fuse Switch Disconnectors
- ABB Fuse Switch Disconnector 30A Fuse Current
- ABB Fuse Switch Disconnector 50A Fuse Current
- ABB Fuse Switch Disconnector 600A Fuse Current
- ABB Fuse Switch Disconnector 1.25kA Fuse Current
- ABB Fuse Switch Disconnector 630A Fuse Current
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current