ABB Fuse Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

$3,142.33

(exc. GST)

$3,456.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,142.33

*price indicative

RS Stock No.:
235-2053
Mfr. Part No.:
1SCA022854R7210
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Terminal Type

Lug Terminal

Switching Current

250A

Series

1SCA

Mechanical Fuse Size

B1-B3

Fuse Current

250A

Standards/Approvals

EAC, CE, IEC 60947-3, CCC, DNV GL, RoHS, REACH

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.

Pollution degree 3

Handle type pistol handle and shaft included

Fourth pole type switched - fusible pole

Switches operating mechanism 22 (between the poles)

Position of line terminals Left In - Right Out

Fuse size B1-B3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy