ABB Fuse Switch Disconnector, 4-Pole, 200 A, 200A

Subtotal (1 unit)*

$1,736.63

(exc. GST)

$1,910.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,736.63

*price indicative

RS Stock No.:
235-2113
Mfr. Part No.:
1SCA022870R7690
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Mount Type

Base

Switching Current

200A

Series

1SCA

Mechanical Fuse Size

B1-B2

Fuse Current

200A

Standards/Approvals

CCC, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CE

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 20 mm.

Pollution degree 3

Handle type direct mounted handle included

Fourth pole position right side

Fourth pole type switched - with solid link

Switches operating mechanism 04 (left side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy