ABB Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 235-2073
- Mfr. Part No.:
- 1SCA022860R3050 OS250DS03
- Brand:
- ABB
Subtotal (1 unit)*
$1,690.64
(exc. GST)
$1,859.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,690.64 |
*price indicative
- RS Stock No.:
- 235-2073
- Mfr. Part No.:
- 1SCA022860R3050 OS250DS03
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Terminal Type | Lug Terminal | |
| Switching Current | 250A | |
| Series | 1SCA | |
| Mechanical Fuse Size | 0-1 | |
| Fuse Current | 250A | |
| Standards/Approvals | EAC, RoHS, REACH, IEC 60947-3, DNV GL, CE, CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Terminal Type Lug Terminal | ||
Switching Current 250A | ||
Series 1SCA | ||
Mechanical Fuse Size 0-1 | ||
Fuse Current 250A | ||
Standards/Approvals EAC, RoHS, REACH, IEC 60947-3, DNV GL, CE, CCC | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and 0,1 fuse size.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250 A, 250A