Schneider Electric Fuse Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

$1,698.23

(exc. GST)

$1,868.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,698.23

*price indicative

RS Stock No.:
119-571
Mfr. Part No.:
LV480805
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Mount Type

Fixed

Switching Voltage

690V

Electrical Phase

3

Switching Current

250A

Terminal Type

Screw

IP Rating

IP3X

Series

FuPacT

Fuse Current

250A

Minimum Operating Temperature

-20°C

Mechanical Fuse Size

NH1

Maximum Operating Temperature

70°C

Standards/Approvals

WEEE, REACh Regulation, IEC 60072-1, IEC 50347, EU RoHS, China RoHS Regulation

COO (Country of Origin):
DE
The Schneider Electric FuPacT ISFT250 Fuse switch disconnector Is a reliable and efficient device designed for distribution equipment protection, monitoring, and control. With a visible break and contact position indicator, this fuse-switch disconnector ensures safety and ease of use.

Separate fuse monitor for signaling function

Suitability for isolation conforming to EN/IEC 60947-3

Mechanical durability of 1600 cycles

Electrical shock protection class II front face

IP degree of protection IP3x front face, conforming to IEC 60529

Each
$1,775.05
Each
$291.38
RS Better World
  • RS Stock No. 2546350
  • Mfr. Part No. C2532D250
Each
$1,953.25
  • RS Stock No. 0258008
  • Mfr. Part No. 280947 P5-250/V/SVB-SW/N
Each
$1,487.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy