ABB Switch Disconnector & Isolator, 4-Pole, 800 A

Subtotal (1 unit)*

$8,661.43

(exc. GST)

$9,527.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,661.43

*price indicative

RS Stock No.:
235-2048
Mfr. Part No.:
1SCA022839R5430
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector & Isolator

Number of Poles

4

Mount Type

Base

Terminal Type

Lug Terminal

Series

1SCA

Fuse Current

800A

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with Class L fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type pistol handle and shaft included

Fourth pole type switched - fusible pole

Switches operating mechanism 04 (left side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size 800 A

  • RS Stock No. 2352431
  • Mfr. Part No. 1SCA129921R1001
Each
$1,236.35
  • RS Stock No. 2352043
  • Mfr. Part No. 1SCA022837R6130
Each
$6,426.31
  • RS Stock No. 2352243
  • Mfr. Part No. 1SCA108636R1001 OS25FF1210
Each
$333.03
  • RS Stock No. 2352244
  • Mfr. Part No. 1SCA108637R1001 OS25FF2210F
Each
$594.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy