ABB Fuse Switch Disconnector, 4-Pole, 800 A, 690A

Subtotal (1 unit)*

$5,943.37

(exc. GST)

$6,537.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,943.37

*price indicative

RS Stock No.:
235-2017
Mfr. Part No.:
1SCA022825R5690
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Electrical Phase

3

Terminal Type

Lug Terminal

Switching Current

690A

Series

OS

Mechanical Fuse Size

3

Fuse Current

800A

Standards/Approvals

CCC, RoHS, REACH, CE, IEC 60947-3, EAC, DNV GL

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 3 fuse size.

Safe maintenance and operation

Modular design

  • RS Stock No. 2352040
  • Mfr. Part No. 1SCA022837R3620
Each
$6,930.42
  • RS Stock No. 2352043
  • Mfr. Part No. 1SCA022837R6130
Each
$6,426.31
  • RS Stock No. 2352015
  • Mfr. Part No. 1SCA022825R5420
Each
$6,825.34
  • RS Stock No. 2352016
  • Mfr. Part No. 1SCA022825R5510
Each
$6,930.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy