Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$102.47

(exc. GST)

$112.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 111 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$102.47
25 +$101.22

*price indicative

RS Stock No.:
782-4070
Distrelec Article No.:
110-38-871
Mfr. Part No.:
5500.2262
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Series

FMAB RAIL

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

22 nF, 68nF

Height

48mm

Dimensions

102 x 61 x 48mm

Inductance

0.1 x 25 mH

Minimum Operating Temperature

-25°C

Leakage Current

2.1 mA

Maximum Operating Temperature

+100°C

FMAB-rail Series AC Filter DIN Rail Mount


Chassis type single phase industrial filter in a metal housing
Designed for DIN rail mounting, for use with electrical switching and control cabinets
Especially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz

Related links