Schurter, FMAB RAIL 10A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
- RS Stock No.:
- 782-4077
- Distrelec Article No.:
- 110-38-870
- Mfr. Part No.:
- 5500.2261
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$99.91
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $99.91 |
| 25 + | $98.18 |
*price indicative
- RS Stock No.:
- 782-4077
- Distrelec Article No.:
- 110-38-870
- Mfr. Part No.:
- 5500.2261
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | FMAB RAIL | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 102mm | |
| Depth | 61mm | |
| Capacitance | 22 nF, 68nF | |
| Height | 48mm | |
| Inductance | 1 x 2 mH | |
| Dimensions | 102 x 61 x 48mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 2.1 mA | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FMAB RAIL | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 102mm | ||
Depth 61mm | ||
Capacitance 22 nF, 68nF | ||
Height 48mm | ||
Inductance 1 x 2 mH | ||
Dimensions 102 x 61 x 48mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 2.1 mA | ||
Maximum Operating Temperature +100°C | ||
FMAB-rail Series AC Filter DIN Rail Mount
Chassis type single phase industrial filter in a metal housing
Designed for DIN rail mounting, for use with electrical switching and control cabinets
Especially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz
Designed for DIN rail mounting, for use with electrical switching and control cabinets
Especially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz
Related links
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Block DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Schurter Flange Mount EMC Filter Single Phase
