ABB Fuse Switch Disconnector, 4-Pole, 630 A, 630A

Subtotal (1 unit)*

$5,255.57

(exc. GST)

$5,781.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,255.57

*price indicative

RS Stock No.:
235-2014
Mfr. Part No.:
1SCA022825R4610 OS630D04FP
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

630A

Terminal Type

Lug Terminal

Series

OS

Switching Power

630kW

Fuse Current

630A

Mechanical Fuse Size

3

Auxiliary Contacts Available

No

Standards/Approvals

REACH, DNV GL, CE, CCC, IEC 60947-3, EAC, RoHS

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type pistol handle and shaft included

Fourth pole type switched - fusible pole

Switches operating mechanism 04 (left side)

Fuse size 3

  • RS Stock No. 2352019
  • Mfr. Part No. 1SCA022825R6580
Each
$5,628.36
  • RS Stock No. 2352013
  • Mfr. Part No. 1SCA022825R4450
Each
$5,271.33
  • RS Stock No. 2352012
  • Mfr. Part No. 1SCA022825R4110
Each
$5,187.28
  • RS Stock No. 2352018
  • Mfr. Part No. 1SCA022825R6150
Each
$5,145.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy