ABB Fuse Switch Disconnector, 4-Pole, 630 A, 630A

Subtotal (1 unit)*

$5,628.36

(exc. GST)

$6,191.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,628.36

*price indicative

RS Stock No.:
235-2019
Mfr. Part No.:
1SCA022825R6580
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Lug Terminal

Switching Current

630A

Series

OS

Mechanical Fuse Size

C1-C2

Switching Power

630kW

Fuse Current

630A

Standards/Approvals

REACH, RoHS, IEC 60947-3, EAC, DNV GL, CE, CCC

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type handle and shaft not included

Fourth pole position right side

Fourth pole type switched - with solid link

Switches operating mechanism 22 (between the poles)

  • RS Stock No. 2183257
  • Mfr. Part No. 3KF1403-0LB11
Each
$552.95
  • RS Stock No. 2255391
  • Mfr. Part No. 3NP1133-1BB10
Each
$207.06
  • RS Stock No. 2258449
  • Mfr. Part No. 3LD2264-1TC51
Each
$174.87
  • RS Stock No. 2434265
  • Mfr. Part No. 3LD2305-7UL01
Each
$1,727.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy