ABB Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 235-2013
- Mfr. Part No.:
- 1SCA022825R4450
- Brand:
- ABB
Subtotal (1 unit)*
$5,271.33
(exc. GST)
$5,798.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,271.33 |
*price indicative
- RS Stock No.:
- 235-2013
- Mfr. Part No.:
- 1SCA022825R4450
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 630A | |
| Terminal Type | Lug Terminal | |
| Series | OS | |
| Switching Power | 630kW | |
| Mechanical Fuse Size | 3 | |
| Fuse Current | 630A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CE, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 630A | ||
Terminal Type Lug Terminal | ||
Series OS | ||
Switching Power 630kW | ||
Mechanical Fuse Size 3 | ||
Fuse Current 630A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CE, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CCC | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 3 fuse size.
Safe maintenance and operation
Modular design
- RS Stock No. 2352019
- Mfr. Part No. 1SCA022825R6580
Each
$5,628.36
- RS Stock No. 2352012
- Mfr. Part No. 1SCA022825R4110
Each
$5,187.28
- RS Stock No. 2352018
- Mfr. Part No. 1SCA022825R6150
Each
$5,145.24
- RS Stock No. 2352020
- Mfr. Part No. 1SCA022825R6660
Each
$5,101.04
Related links
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630A, NH3










